Arrow Electronic Components Online
STIPNS2M50H|STMICRO|simage
STIPNS2M50H|STMICRO|limage
Reduced Price
Intelligent Power Modules - IPMs

STIPNS2M50-H

IPM MOSFET 500V 2A 26-Pin NSDIP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Over Temperature
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Continuous Drain Current (A)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.1
  • Package Width
    12.45
  • Package Length
    29.15
  • PCB changed
    26
  • Standard Package Name
    DIP
  • Supplier Package
    NSDIP
  • Pin Count
    26
Order Quantity

Documentation and Resources

Datasheets
Design resources