Arrow Electronic Components Online
STIB1560DM2Z|STMICRO|limage
STIB1560DM2Z|STMICRO|originalImage
Intelligent Power Modules - IPMs

STIB1560DM2-Z

IPM MOSFET 600V 17A 26-Pin SDIP2B EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Short Circuit/Under Voltage
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Continuous Drain Current (A)
    17
  • Maximum Isolation Voltage (Vrms)
    1600
  • Maximum Power Dissipation (W)
    113
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    24
  • Package Length
    38
  • PCB changed
    26
  • Standard Package Name
    DIP
  • Supplier Package
    SDIP2B EP
  • Pin Count
    26

Documentation and Resources

Datasheets
Design resources