Arrow Electronic Components Online
STI6N95K5|STMICRO|simage
STI6N95K5|STMICRO|limage
Reduced Price
MOSFETs

STI6N95K5

Trans MOSFET N-CH 950V 9A 3-Pin(3+Tab) I2PAK Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    950
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    9
  • Maximum Drain-Source Resistance (mOhm)
    1250@10V
  • Typical Gate Charge @ Vgs (nC)
    13@10V
  • Typical Gate Charge @ 10V (nC)
    13
  • Typical Input Capacitance @ Vds (pF)
    450@100V
  • Maximum Power Dissipation (mW)
    90000
  • Typical Fall Time (ns)
    21
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    33
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.35(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    I2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources