Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
High-Speed Pulser
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.9
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
LGA
Supplier Package
TFLGA EP
Pin Count
56
Lead Shape
No Lead

