MOSFETs
STH315N10F7-6
Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Hex Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4.5
Maximum Continuous Drain Current (A)
180
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
2.3@10V
Typical Gate Charge @ Vgs (nC)
180@10V
Typical Gate Charge @ 10V (nC)
180
Typical Input Capacitance @ Vds (pF)
12800@25V
Maximum Power Dissipation (mW)
315000
Typical Fall Time (ns)
40
Typical Rise Time (ns)
108
Typical Turn-Off Delay Time (ns)
148
Typical Turn-On Delay Time (ns)
62
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.7(Max)
Package Width
8.9(Max)
Package Length
10.4(Max)
PCB changed
6
Tab
Tab
Supplier Package
H2PAK
Pin Count
7
Lead Shape
Gull-wing

