MOSFETs
STH2N120K5-2AG
Trans MOSFET N-CH 1.2KV 1.5A 3-Pin(2+Tab) H2PAK T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
1.5
Maximum Drain-Source Resistance (mOhm)
10000@10V
Typical Gate Charge @ Vgs (nC)
5.3@10V
Typical Gate Charge @ 10V (nC)
5.3
Typical Input Capacitance @ Vds (pF)
124@100V
Maximum Power Dissipation (mW)
60000
Typical Fall Time (ns)
39
Typical Rise Time (ns)
7.8
Typical Turn-Off Delay Time (ns)
34
Typical Turn-On Delay Time (ns)
10.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.7(Max)
Package Width
9.35(Max)
Package Length
10.4(Max)
PCB changed
2
Tab
Tab
Supplier Package
H2PAK
Pin Count
3

