Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Technology
Field Stop|Trench
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
650
Typical Collector-Emitter Saturation Voltage (V)
1.6
Maximum Continuous DC Collector Current (A)
80
Maximum Gate Emitter Leakage Current (uA)
0.25
Maximum Power Dissipation (mW)
283
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
18.7
Package Width
4.8
Package Length
15.6
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3P
Pin Count
3
Lead Shape
Through Hole

