Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.7
Maximum Continuous DC Collector Current (A)
5
Maximum Isolation Voltage (Vrms)
1800
Maximum Collector-Emitter Cut-Off Current (mA)
0.25
Maximum Power Dissipation (W)
13.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
4.1
Package Width
12.45
Package Length
32.15
PCB changed
26
Standard Package Name
DIP
Supplier Package
N2DIP
Pin Count
26

