Arrow Electronic Components Online
STGIB30M60TSL|STMICRO|limage
STGIB30M60TSL|STMICRO|simage
Intelligent Power Modules - IPMs

STGIB30M60TS-L

IPM IGBT 600V 35A 26-Pin SDIP2B EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Short Circuit
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.65
  • Maximum Continuous DC Collector Current (A)
    35
  • Maximum Isolation Voltage (Vrms)
    1500
  • Maximum Collector-Emitter Cut-Off Current (mA)
    0.1
  • Maximum Power Dissipation (W)
    125
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    24
  • Package Length
    38
  • PCB changed
    26
  • Standard Package Name
    DIP
  • Supplier Package
    SDIP2B EP
  • Pin Count
    26

Documentation and Resources

Datasheets
Design resources