Intelligent Power Modules - IPMs
STGIB15CH60S-L
IPM IGBT 600V 20A 26-Pin SDIP2B EP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.65
Maximum Continuous DC Collector Current (A)
20
Maximum Isolation Voltage (Vrms)
1500
Maximum Collector-Emitter Cut-Off Current (mA)
0.1
Maximum Power Dissipation (W)
81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.5
Package Width
24
Package Length
38
PCB changed
26
Standard Package Name
DIP
Supplier Package
SDIP2B EP
Pin Count
26
Order Quantity

