Arrow Electronic Components Online
STGD18N40LZT4|STMICRO|simage
STGD18N40LZT4|STMICRO|limage
IGBT Chip

STGD18N40LZT4

Trans IGBT Chip N-CH 360V 30A 125W Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    12
  • Maximum Collector-Emitter Voltage (V)
    360
  • Typical Collector-Emitter Saturation Voltage (V)
    1.35
  • Maximum Continuous DC Collector Current (A)
    30
  • Maximum Gate Emitter Leakage Current (uA)
    830
  • Maximum Power Dissipation (mW)
    125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources