Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
Type
SiC-MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
30(Typ)
Maximum Fall Time (ns)
30(Typ)
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
90
Input Logic Compatibility
CMOS|TTL|3.3V|5V
Minimum Operating Supply Voltage (V)
3.1
Maximum Operating Supply Voltage (V)
5.5
Typical Input Low Threshold Voltage (V)
3.96(Max)
Typical Input High Threshold Voltage (V)
0.899(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
20
Maximum Turn-Off Delay Time (ns)
20
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
SO W
Pin Count
32