Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Bridge Type
Half Bridge
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
30(Typ)
Maximum Fall Time (ns)
30(Typ)
Maximum Operating Frequency (kHz)
4000
Maximum Propagation Delay Time (ns)
90
Input Logic Compatibility
CMOS|TTL|3.3V|5V
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
850
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

