STMicroelectronicsSensorTile Dev Kit | STEVAL-STLKT01V1Sensor Development Boards and Kits

LPS22HB/LSM303AGR/LSM6DSM Accelerometer/Board Mount Pressure/Gyroscope Sensor Development Kit

STMicroelectronics’ SensorTile development kit includes all you need to remotely sense and measure motion, environmental and acoustical parameters. The kit is designed to support the prototyping phases of new projects and to dramatically accelerate the startup stages.The SensorTile itself is simple, powerful and designed to fit your needs! The miniaturized [13.5 x 13.5mm], tile-shaped design of the SensorTile can easily plug into your design to add sensing and connectivity capabilites through a Smart Hub solution and also can be used as a standalone sensor node monitor to track and remotely connect to an application.

Featured in Summer 2017's Top Selling Dev Kits and Tools article.

  • Dev Kit Description

    Highlights:

    SensorTile Development Kit for connectable sensor nodes

    Included in kit package:

    • SensorTile connectable sensor node [STLCS01V1] 

    • SensorTile Cradle expansion with USB, audio DAC and Arduino connectors, compatible with STM32-Nucleo [STLCX01V1] 

    • Compact SensorTile Cradle with USB, battery charger, humidity and temperature sensor, SDCard [STLCR01V1]

    • SWD programming cable compatible with ST-Link connector on STM32 Nucleo boards

    • 100 mAh Li-Ion Battery

    • Plastic housing for SensorTile + Cradle + Battery

    Software: 

    • SensorTile firmware package that supports sensors raw data streaming via USB and data logging on SDCard. It includes low level drivers for all the on-board devices [STSW-STLKT01] 

    • STM32Cube expansion software package, supporting different algorithms tailored to the on-board sensors [BLUEMICROSYSTEM2]

    • FP-SNS-ALLMEMS1: STM32 ODE functional pack

    • ST BlueMS: iOS and Android demo apps

    • BlueST-SDK: iOS and Android SD

    • Compatible with STM32 ecosystem through STM32Cube support

    Target Markets:

    • Home security

    • Integrating cellular connectivity

    • Voice remote control

    • Music and voice over BLE

    • Body area networks

    • Contextual awareness

    The tiny SensorTile core system board (13.5 x 13.5 mm) embeds high-accuracy and very-low-power inertial sensors, a barometric pressure sensor and a digital MEMS top-port microphone. The onboard 80-MHz MCU features a dedicated hardware microphone interface and ultra-low-power support. The wireless network processor provides Bluetooth® Smart connectivity and the integrated balun maximizes RF performance for minimum size and design effort.

    The kit includes a cradle expansion board for software and system architecture design support and a compact cradle host featuring a battery charger and SD card interface for on-field testing and data acquisition; both boards come complete with SWD programming interfaces.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.