Arrow Electronic Components Online
STEVALSTLCS02V1|STMICRO|simage
STEVALSTLCS02V1|STMICRO|limage
Sensor Development Boards and Kits

STEVAL-STLCS02V1

LPS22HB/LSM303AGR/LSM6DSM 3D Accelerometer/3D Gyroscope/Accelerometer/Board Mount Pressure Sensor Reference Design Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    9023.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device
    LPS22HB/LSM303AGR/LSM6DSM
  • Supported Device Technology
    3D Accelerometer/3D Gyroscope/Accelerometer/Board Mount Pressure
  • Interface Type
    ADC/DFSDM/GPIO/I2C/SAI/SPI/UART/USB
  • Operating Supply Voltage Range (VDC)
    2 to 5.5

Documentation and Resources

Datasheets
Design resources