Arrow Electronic Components Online
STEVALPOE006V1|STMICRO|simage
STEVALPOE006V1|STMICRO|limage
Power Management Development Boards and Kits

STEVAL-POE006V1

PM8804/PM8805 Power Over Ethernet Controller 3V Output Evaluation Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Over Ethernet Controller
  • Output Voltage Range (VDC)
    3(Typ)
  • Output Current (mA)
    20000
  • Typical Switching Frequency (kHz)
    1000
  • Supported Device
    PM8804/PM8805

Documentation and Resources

Datasheets
Design resources