Arrow Electronic Components Online
STEVALMKSBOX1V1|STMICRO|originalImage
STEVALMKSBOX1V1|STMICRO|limage
Sensor Development Boards and Kits

STEVAL-MKSBOX1V1

Easy to use wireless multi sensor development kit with user friendly app for IoT and wearable sensor applications

STMicroelectronics
Datasheets 

SensorTile.Box

The STEVAL-MKSBOX1V1 (SensorTile.box) is a ready-to-use box kit with wireless IoT and wearable sensor platform to help you use and develop apps based on remote motion and environmental sensor data, regardless of your level of expertise.

SensorTile.box includes a firmware programming and debugging interface that allows professional developers to engage in more complex firmware code development using the STM32 Open Development Environment (STM32 ODE), which includes a sensing AI function pack with neural network libraries.

WATCH VIDEO:

SensorTile.box serves a wide range of sensing, tracking, and monitoring use cases and is delivered ready to use with a 500mAh lithium battery and 8GB microSD card already fitted. The on-board sensors leverage ST’s broad portfolio of proven high-performance MEMS (Micro Electro-Mechanical Systems) devices and are managed using an ultra-low-power STM32L4R9 microcontroller. They include:

  • STTS751 high-accuracy temperature sensor

  • LSM6DSOX low-power 6-axis inertial measurement unit (IMU) with Machine Learning Core (MLC)

  • LIS3DHH and LIS2DW12 3-axis accelerometers

  • LIS2MDL magnetometer

  • LPS22HH pressure sensor/altimeter

  • MP23ABS1 analog microphone

  • HTS221 humidity sensor

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Development Kit
  • Supported Device
    HTS221/LPS22HH/LIS2DW12/LIS2MDL/LIS3DHH/LSM6DSOX/MP23ABS1/STTS751
  • Supported Device Technology
    Audio/Accelerometer/Board Mount Pressure/Gyroscope/Magnetometer/Temperature and Humidity
  • Interface Type
    USB
Order Quantity

Documentation and Resources

Datasheets
Design resources