Arrow Electronic Components Online
STEVALISV019V1|STMICRO|simage
STEVALISV019V1|STMICRO|limage
Power Management Development Boards and Kits

STEVAL-ISV019V1

SPV1050 Battery Management Evaluation Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    0.15VDC to 4.25VDC
  • Supported Device
    SPV1050

Documentation and Resources

Datasheets
Design resources