Arrow Electronic Components Online
STEVALISA206V1|STMICRO|simage
STEVALISA206V1|STMICRO|limage
Power Management Development Boards and Kits

STEVAL-ISA206V1

L6986H DC to DC Converter and Switching Regulator Chip 0.85V to 4V Output Evaluation Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.85 to 4
  • Output Current (mA)
    2000
  • Input Voltage Range
    4VDC to 38VDC
  • Typical Switching Frequency (kHz)
    500
  • Supported Device
    L6986H

Documentation and Resources

Datasheets
Design resources