Power Management Development Boards and Kits
STEVAL-ISA195V1
VIPER115XS AC to DC Switching Converter 5V Output Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
AC to DC Switching Converter
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Typical Output Power (W)
1.8
Output Current (mA)
360
Input Voltage Range
85VAC to 265VAC
Efficiency (%)
>65
Supported Device
VIPER115XS

