Reduced Price
Power Management Development Boards and Kits
STEVAL-ISA158V1
A6986 DC to DC Converter and Switching Regulator Chip 0.85V to 4V/0.85V to 38V Output Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Unknown
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.85 to 38|0.85 to 4
Input Voltage Range
4VDC to 38VDC
Typical Switching Frequency (kHz)
250 to 2000
Supported Device
A6986

