Arrow Electronic Components Online
STEVALIKR002V2D|STMICRO|simage
STEVALIKR002V2D|STMICRO|limage
Reduced Price
RF/Wireless Development Boards and Kits

STEVAL-IKR002V2D

SPIRIT1 RF Transceiver Daughter Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Board
  • Supported Device
    SPIRIT1
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    315
  • Typical Output Power (dBm)
    11

Documentation and Resources

Datasheets
Design resources