Embedded System Development Boards and Kits
STEVAL-IHT005V2
STM32F100C4T6B Microcontroller Demonstration Board 24MHz CPU 4KB RAM 16KB Flash
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device
STM32F100C4T6B
Supported Device Technology
Microcontroller
RAM Size
4KB
Program Memory Size
16KB
Program Memory Type
Flash
JTAG Support
Yes
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity