Arrow Electronic Components Online
STEVALIHM029V2|STMICRO|limage
STEVALIHM029V2|STMICRO|simage
Power Management Development Boards and Kits

STEVAL-IHM029V2

STEVAL-IHM029V2 STMicroelectronics STM8S103F2/T1235T/VIPer16L AC to DC Switching Converter Evaluation Board - Arrow.com

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    AC to DC Switching Converter
  • Typical Output Power (W)
    1500
  • Input Voltage Range
    90VAC to 265VAC/5VDC(Typ)/12VDC(Typ)
  • Supported Device
    STM8S103F2/T1235T/VIPER16L

Documentation and Resources

Datasheets
Design resources