RF/Wireless Development Boards and Kits
STEVAL-FKI433V2
S2-LP RF Transceiver Development Kit
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
S2-LP
Supported Device Technology
RF Transceiver
Compatible External Board
Nucleo Board
Typical Operating Frequency (MHz)
470(Max)
Interface Type
SPI/USB
Typical Output Power (dBm)
16(Max)

