Arrow Electronic Components Online
STEVALCCA037V1|STMICRO|simage
STEVALCCA037V1|STMICRO|limage
Amplifier IC Development Boards and Kits

STEVAL-CCA037V1

TS4990IQT Audio Amplifier Demonstration Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device
    TS4990IQT
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    2.2 to 5.5

Documentation and Resources

Datasheets
Design resources