Sensor Development Boards and Kits
STEVAL-66GYMAI1
VD66GY Image Sensor Evaluation Board Linux OS
STMicroelectronicsVD66GY S-Board: Hardware MIPI CSI-2 kit for the evaluation and integration of VD66GY image sensor
The VD66GY S-Board STEVAL-66GYMAI1 carries the sensor VD66GYCCA/RW. This kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses so there is no need to add a standard promodule.
Related Products
CAM-6GY-152VIS
CAM-6GY-084VIS
CAM-6GY-073VIS
VD56G3CCA/RW
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
VD66GY
Supported Device Technology
Image
Interface Type
I2C
Operating Systems
Linux
Development Software
GUI
Product Length (mm)
35
Product Depth (mm)
30

