Arrow Electronic Components Online
STEVAL1PS01EJR|STMICRO|simage
STEVAL1PS01EJR|STMICRO|limage
Power Management Development Boards and Kits

STEVAL-1PS01EJR

ST1PS01EJR DC to DC Converter and Switching Regulator Chip 1.8V to 3.3V Output Evaluation Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    1.8 to 3.3
  • Output Current (mA)
    400
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Efficiency (%)
    94
  • Supported Device
    ST1PS01EJR

Documentation and Resources

Datasheets
Design resources