Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electronic
Application
HDD and SSD Array|HDD and SSD Drives|Set-Top Boxes
Fuse Size (mm)
2.9x.2.8x1
Current Rating (A)
4
Maximum Voltage Rating (V)
25
Maximum AC Voltage Rating (V)
25
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
2.8
Product Length (mm)
2.9
Product Height (mm)
1(Max)
Mounting
Surface Mount