Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Electronic
Application
DVD and Blu-Ray Disc Drivers|Hard Disk Drives|Hard Disk and SSD Arrays
Fuse Size (mm)
3x3x0.9
Current Rating (A)
3.6(Typ)
Maximum Voltage Rating (V)
25
Maximum AC Voltage Rating (V)
25
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3
Product Length (mm)
3
Product Height (mm)
0.9
Mounting
Surface Mount

