Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electronic
Application
DVD and Blu-Ray Disc Drivers|Hard Disk Drives|Hard Disk and SSD Arrays
Fuse Size (mm)
1.19x1.19x0.55
Current Rating (A)
3.6(Typ)
Maximum Voltage Rating (V)
8
Maximum AC Voltage Rating (V)
8
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
1.19
Product Length (mm)
1.19
Product Height (mm)
0.55
Mounting
Surface Mount

