Gate and Power Drivers
STDRIVE102H
Driver 2A 3-OUT High Side/Low Side Half Brdg Inv/Non-Inv 40-Pin VFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
3
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
3
Maximum Operating Frequency (kHz)
90(Typ)
Maximum Propagation Delay Time (ns)
50(Typ)
Input Logic Compatibility
CMOS|TTL|5V
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
50
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Maximum Turn-On Delay Time (ns)
50(Typ)
Maximum Turn-Off Delay Time (ns)
45(Typ)
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
40
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
40