Arrow Electronic Components Online
STDRIVE101|STMICRO|simage
STDRIVE101|STMICRO|limage
Gate and Power Drivers

STDRIVE101

Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    3
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    3
  • Maximum Propagation Delay Time (ns)
    120
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    75
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    20
  • Maximum Turn-Off Delay Time (ns)
    20
  • Latch-Up Proof
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources