Arrow Electronic Components Online
STD2805T4|STMICRO|simage
STD2805T4|STMICRO|limage
GP BJT

STD2805T4

Trans GP BJT PNP 60V 5A 15000mW 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@50mA@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.05@5mA@100mA|0.3@50mA@2A|0.4@150mA@3A|0.6@200mA@5A
  • Maximum DC Collector Current (A)
    5
  • Minimum DC Current Gain
    200@100mA@2V|85@5A@2V|20@10A@2V
  • Maximum Power Dissipation (mW)
    15000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources