Arrow Electronic Components Online
STD12NF06T4|STMICRO|simage
STD12NF06T4|STMICRO|limage
MOSFETs

STD12NF06T4

Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    12
  • Maximum Drain-Source Resistance (mOhm)
    100@10V
  • Typical Gate Charge @ Vgs (nC)
    10@10V
  • Typical Gate Charge @ 10V (nC)
    10
  • Typical Gate to Drain Charge (nC)
    3.5
  • Typical Gate to Source Charge (nC)
    3
  • Typical Reverse Recovery Charge (nC)
    65
  • Typical Input Capacitance @ Vds (pF)
    315@25V
  • Typical Output Capacitance (pF)
    70
  • Maximum Power Dissipation (mW)
    30000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    18
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    80@10V
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources