AC to DC Switching Converters
STCMB1
AC to DC Switching Converter SMPS Controller 500kHz Tube 20-Pin SO W
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
No
PPAP
No
Topology
SMPS Controller
Minimum Supply Voltage (V)
10
Maximum Supply Voltage (V)
20
Maximum Supply Current (mA)
6
Maximum Switching Frequency (kHz)
500(Min)
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SO W
Pin Count
20
Lead Shape
Gull-wing

