Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.70
Type
CO2 Sensor
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40
Order Quantity

