Arrow Electronic Components Online
STC3115IJT|STMICRO|simage
STC3115IJT|STMICRO|limage
Battery Management ICs

STC3115IJT

Fuel Gauge Li-Ion/Li-Pol 10-Pin CSP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    1.37
  • Package Length
    2.01
  • PCB changed
    10
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    10
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources