Arrow Electronic Components Online
STC31CR3|SENSRION|simage
STC31CR3|SENSRION|limage
Air Quality Sensors

STC31-C-R3

Air Quality Sensor CO2 Sensor 3.3V

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    CO2 Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Accuracy (%)
    ±0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources