Transient Voltage Suppressors - TVS Diodes
STBS588
Diode TVS Single Bi-Dir 75V 500W 2-Pin SMA
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
83.3
Maximum Clamping Voltage (V)
121
Maximum Reverse Stand-Off Voltage (V)
75
Maximum Peak Pulse Current (A)
4.1
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

