Battery Management ICs
STBC21FTR
Battery Charger Li-Ion 1100mA 4.2V 14-Pin HTSSOP EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Charger
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.75
Minimum Operating Supply Voltage (V)
2.6
Maximum Operating Supply Voltage (V)
9
Output Voltage (V)
4.2
Output Current (mA)
1100(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

