Arrow Electronic Components Online
STBC15JTR|STMICRO|simage
STBC15JTR|STMICRO|limage
Battery Management ICs

STBC15JTR

Linear Battery Charger Li-Ion 40mA 4.2V 12-Pin Flip-Chip T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    0.001
  • Minimum Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    6.5
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.2
  • Package Width
    1.11
  • Package Length
    1.41
  • PCB changed
    12
  • Supplier Package
    Flip-Chip
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources