Arrow Electronic Components Online
STBC03JR|STMICRO|limage
STBC03JR|STMICRO|simage
Battery Management ICs

STBC03JR

Linear Battery Charger Li-Ion/Li-Pol 650mA 4.2V 30-Pin Flip-Chip T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    1.4(Typ)
  • Minimum Operating Supply Voltage (V)
    4.55
  • Maximum Operating Supply Voltage (V)
    5.4
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    2.25
  • Package Length
    2.59
  • PCB changed
    30
  • Supplier Package
    Flip-Chip
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources