Arrow Electronic Components Online
STBB1APUR|STMICRO|simage
STBB1APUR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

STBB1-APUR

Conv DC-DC 2V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.5V to 5.5V 1A 10-Pin DFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up|Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.5 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    200
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Efficiency (%)
    94(Typ)
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources