Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
800
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
5
Maximum Continuous Drain Current (A)
12
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
450@10V
Typical Gate Charge @ Vgs (nC)
29@10V
Typical Gate Charge @ 10V (nC)
27
Typical Input Capacitance @ Vds (pF)
870@100V
Maximum Power Dissipation (mW)
190000
Typical Fall Time (ns)
16
Typical Rise Time (ns)
16
Typical Turn-Off Delay Time (ns)
42
Typical Turn-On Delay Time (ns)
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.6(Max)
Package Width
9.35(Max)
Package Length
10.4(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

