LED Drivers
STAP16DPPS05XTTR
LED Driver 11000uA Supply Current Automotive AEC-Q100 24-Pin HTSSOP EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
20(Max)
Maximum Supply Current (uA)
11000
Low Level Output Current (uA)
-1000
High Level Output Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

