Arrow Electronic Components Online
STA8088TGATR|STMICRO|simage
STA8088TGATR|STMICRO|limage
GPS Receivers

STA8088TGATR

GPS Receiver 1.32V/1.89V/3.6V Automotive AEC-Q100 56-Pin VFQFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    1.08|1.62|1.71
  • Typical Operating Supply Voltage (V)
    1.2|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|1.89|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    56
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources