Arrow Electronic Components Online
STA660TR|STMICRO|limage
STA660TR|STMICRO|simage
RF Transceivers

STA660TR

RF Receiver 1.2V/3.3V Automotive AEC-Q100 289-Pin TFBGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Receiver
  • Typical Operating Supply Voltage
    1.2V|3.3V
  • Maximum Operating Supply Voltage
    1.4V|3.7V
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) - 0.21(Min)
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    289

Documentation and Resources

Datasheets
Design resources