Reduced Price
Communication Misc
ST8500TR
Power Line Communication Modem 3.3V 56-Pin VFQFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Power Line Communication Modem
Typical Operating Supply Voltage (V)
3.3
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.84
Package Width
7
Package Length
7
PCB changed
56
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
56
Lead Shape
No Lead

