Arrow Electronic Components Online
ST715C33R|STMICRO|limage
ST715C33R|STMICRO|simage
Linear Regulators

ST715C33R

LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-323 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.085
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    24
  • Maximum Dropout Voltage @ Current (V)
    1@85mA
  • Line Regulation
    0.004%/V
  • Load Regulation
    0.003%/mA
  • Maximum Quiescent Current (mA)
    0.0065
  • Maximum Power Dissipation (mW)
    450
  • Maximum Junction Ambient Thermal Resistance
    245°C/W
  • Special Features
    Current Limit|Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.35(Max) mm
  • Package Length
    2.2(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources